SMC Solenoid Valve VDW22WAXB, 2 port , NC, 24 V dc, 1/8in

  • RS-artikelnummer 847-6988
  • Tillv. art.nr VDW22WAXB
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
Produktdetaljer

VDW Two Port Solenoid Valve

The VDW series from SMC are compact solenoid valves for air, water and vacuum. These direct acting two port solenoid valves use a unique magnetic material that reduces operating resistance of moving parts.

Large flow rate
Compact & lightweight
Long life
Temperature range: 1°C to 50°C
Maximum pressure: 20 bar
Electrical connection: Grommet

Specifikationer
Attribute Value
Supply Voltage 24 V dc
Number of Ports 2
Operation Direct
Connection 1/8 in R Female
Connection Size 1/8in
Default Valve Position NC
Suitable Applications Water
Type 2 (Port)
Orifice Diameter 3.2mm
Body Material Aluminium, Brass, Resin, Stainless Steel
Maximum Working Pressure 1 MPa
Operating Temperature Range -10 → +50 °C
Minimum Operating Temperature -10°C
Maximum Operating Temperature +50°C
Series VDW Series
Thread Standard or Connection Type R
Connection Gender Female
Flow Factor Kv 0.04 → 0.46m³/h
Denna produkt har utgått