SMC Solenoid Valve VND300D-F20A, 2 port , NO/NC, 3/4in

  • RS-artikelnummer 840-7068
  • Tillv. art.nr VND300D-F20A
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): JP
Produktdetaljer

VND Series

Professional SMC process valves from the VND series

2 or 3 Ports
Fluid - Air/Inert Gas
0 to 1 MPa operating pressure

SMC VND Series

Specifikationer
Attribute Value
Number of Ports 2
Operation Pilot
Connection 3/4 in G Female
Connection Size 3/4in
Default Valve Position NO/NC
Suitable Applications Air
Type 2/2
Orifice Diameter 20mm
Body Material Stainless Steel
Maximum Working Pressure 0.97 MPa
Operating Temperature Range -5 → +60 °C
Minimum Operating Temperature -5°C
Maximum Operating Temperature +60°C
Series VND
Thread Standard or Connection Type G
Connection Gender Female
Denna produkt har utgått