SMC Solenoid Valve VX3114K-02N-3CR1-B, 3 port , NO/NC, 110 V ac, 1/4in

  • RS-artikelnummer 840-6803
  • Tillv. art.nr VX3114K-02N-3CR1-B
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): JP
Produktdetaljer

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals

Specifikationer
Attribute Value
Supply Voltage 110 V ac
Number of Ports 3
Operation Direct
Connection 1/4 in NPT Female
Connection Size 1/4in
Default Valve Position NO/NC
Suitable Applications Air, Oil, Steam, Water
Type 3/2
Orifice Diameter 1.5mm
Body Material Brass
Maximum Working Pressure 2 MPa
Operating Temperature Range -20 → +60 °C
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
Series VX3
Connection Gender Female
Thread Standard or Connection Type NPT
Denna produkt har utgått