SMC Solenoid Valve LVM102R-5B-Q, 3 port , NO/NC, 24 V dc

  • RS-artikelnummer 838-8601
  • Tillv. art.nr LVM102R-5B-Q
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

3/2 Solenoid Valves

The SMC LVM Series is a compact and direct acting 2/3 port solenoid valve designed for chemicals. Superior resistance to chemicals requires less maintenance and has a service life of 10 million cycles or more (based on SMC test conditions).

Unique construction reduces residual liquid to a minimum

SMC LVM Series

Specifikationer
Attribute Value
Supply Voltage 24 V dc
Number of Ports 3
Operation Direct
Default Valve Position NO/NC
Suitable Applications Air, Cleaning Solvent, Diluent, Pure Water, Water
Type 3/2
Orifice Diameter 1.4mm
Body Material PEEK,PFA
Maximum Working Pressure 0.25 MPa
Operating Temperature Range 0 → +50 °C
Minimum Operating Temperature 0°C
Maximum Operating Temperature +50°C
Maximum Opening Time 10ms
Series LVM10
Denna produkt har utgått