- RS-artikelnummer:
- 163-7305
- Tillv. art.nr:
- VZWM-L-M22C-G1-F5-R1
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-05-29
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
3 860,29 kr
(exkl. moms)
4 825,36 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 860,29 kr |
- RS-artikelnummer:
- 163-7305
- Tillv. art.nr:
- VZWM-L-M22C-G1-F5-R1
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Festo Normally Closed Solenoid Valve, 2/2, 24V DC - VZWM-L-M22C-G1-F5-R1
This solenoid valve from Festo controls the movement of substances in fluid or air-powered mechanical systems. It's ideal for medium-pressure to high-pressure applications as it can withstand a range between 0.5 and 6 bar for liquids and 0.5 to 10 bar for gases. Its high flow rate of 11,700l/min means you can use this solenoid valve in heavy-duty machines without it leaking. Insert it in an upright position in your industrial equipment to automatically monitor the flow of liquids and gases.
• Stainless-steel housing is durable and easy to clean
• Compact 25mm nominal size makes it lightweight and easy to handle
• Broad operating temperature range between -10°C and +60°C for use in demanding industrial environments
• Compact 25mm nominal size makes it lightweight and easy to handle
• Broad operating temperature range between -10°C and +60°C for use in demanding industrial environments
Applications
• HVAC (heating, ventilation, and air conditioning) systems
• Building services
• Cleaning equipment
• Food packaging
• Building services
• Cleaning equipment
• Food packaging
What kind of substances can I transfer with this Festo solenoid valve?
You can use this valve with a diverse range of gases and fluids. Make use of it to direct compressed air and inert gases, or as a transport mechanism for liquids like water and mineral oil.