- RS-artikelnummer:
- 133-0068
- Tillv. art.nr:
- XCSLE2727512
- Tillverkare / varumärke:
- Telemecanique Sensors
- RS-artikelnummer:
- 133-0068
- Tillv. art.nr:
- XCSLE2727512
- Tillverkare / varumärke:
- Telemecanique Sensors
Lagstiftning och ursprungsland
Produktdetaljer
XCS LE Series Solenoid Interlock Switches
The XCS LE series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LE unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.
Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Note
Actuators not included, must be ordered separately.
Standards
CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508
Approvals
CSA, TÜV, UL
Features and Benefits XCSLE2727512Telemecanique XCSLE Safety Switch.
- XCSLE Safety switch.
- XCS Range of safety switches.
- Rectangular design.
- Polyamide (PA) head and body material.
- Key operated turret head.
- Contacts 2 NC (type).
- Solenoid Contacts 2 NC (slow break –simultaneous).
- 3 Cable entries tapped forM20 x 1.5.
- Cable outer diameter 7 – 13 mm.
- 2 Poles.
- Locking With interlocking, locking by solenoid.
- Terminal clamping.
- (Us) Rated supply voltage 24 V.
- 1 LED, orange actuator withdrawn, 1 LED, green actuator inserted and locked.
- Circuit voltage 24 V.
- NC contact positive opening.
- AC/DC supply voltage.
- Mechanical life 1000000 cycles.
- Weight 0.53 Kg.
- Operating temperature is between -25°C and 60°C
Safety Level.
- Can reach category 4 with the appropriate monitoring system and correctly wired conforming to EN/ ISO 13849-1. Can reach PL = e with the appropriate monitoring system and correctly wired conforming to EN/ISO 13849-1. Can reach SIL 3 conforming to EN/IEC 61508Certification.
Specifikationer
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Lock |
Supply Voltage | 24V ac/dc |
Series | XCS-LE |
Actuator Included | No |
Range | Preventa |
Actuator Type | Key |
Safety Contacts | 2NC |
Conduit Entry | M20 |
Housing Material | Plastic |
IP Rating | IP66, IP67 |
Maximum AC Voltage | 240V |
Width | 51mm |
Length | 44mm |
Maximum DC Voltage | 24V |
Standards Met | CSA, CSA C22.2 No. 14, EN 1088, EN/IEC 60204-1, EN/IEC 60529, EN/IEC 60947-5-1, EN/ISO 12100, ISO 14119, UL, UL 508 |
Pole Configuration | DP |
Depth | 205mm |