- RS-artikelnummer:
- 198-5204
- Tillv. art.nr:
- 6306012
- Tillverkare / varumärke:
- HydraForce
- RS-artikelnummer:
- 198-5204
- Tillv. art.nr:
- 6306012
- Tillverkare / varumärke:
- HydraForce
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
The Isis Fluid 6306012 is Solenoid Coils for Process Valves. Its coils are housed in a durable 30% glass-filled thermoplastic casing, providing a rigid base for coil terminations. Rather than using heat sinks or
external cooling methods, it has larger coils for lower heat rise, stronger electromagnetic force and
longer coil life.
external cooling methods, it has larger coils for lower heat rise, stronger electromagnetic force and
longer coil life.
High quality materials such as class H magnet wire and insulation materials is used
Superior Frame Density
Multiple termination options
More copper wire turns deliver more magnetic flux per current input.
Superior Frame Density
Multiple termination options
More copper wire turns deliver more magnetic flux per current input.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
For Use With | Solenoid Valve |
Series | 08, 80, 88, 98 |