Weller 0F15 0F Flexible Arm for use with Easy-Click 60
- RS-artikelnummer:
- 222-6973
- Distrelec artikelnummer:
- 182-53-416
- Tillv. art.nr:
- 0F15
- Tillverkare / varumärke:
- Weller
Antal (1 enhet)*
1 425,31 kr
(exkl. moms)
1 781,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 32 enhet(er) är redo att levereras
- Plus 17 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 425,31 kr |
*vägledande pris
- RS-artikelnummer:
- 222-6973
- Distrelec artikelnummer:
- 182-53-416
- Tillv. art.nr:
- 0F15
- Tillverkare / varumärke:
- Weller
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
| Brand | Weller | |
| Type | Flexible Arm | |
| Compatible With | Easy-Click 60 | |
| Series | 0F | |
| Model Number | 0F15 | |
| Length | 1.5m | |
| ESD Safe | Yes | |
| Arm Type | Adjustable Cross Arm | |
| Width | 60mm | |
| For Use With | Easy-Click 60 | |
| Välj alla | ||
|---|---|---|
Brand Weller | ||
Type Flexible Arm | ||
Compatible With Easy-Click 60 | ||
Series 0F | ||
Model Number 0F15 | ||
Length 1.5m | ||
ESD Safe Yes | ||
Arm Type Adjustable Cross Arm | ||
Width 60mm | ||
For Use With Easy-Click 60 | ||
- COO (Country of Origin):
- SE
Weller Series 0F Fume Extraction Arm, 1500mm Length - 0F15
This flexible extraction arm is specifically designed for effective fume extraction in work environments associated with the electronics and mechanical industries. Its compatibility with sloped and funnel nozzles enhances its capability to safely eliminate harmful fumes during soldering and assembly processes. The ESD safe construction protects sensitive electronic components while ensuring a clean workspace.
Features & Benefits
• Flexible design for easy positioning and adjustment
• ESD safe to protect sensitive electronic components
• Provides fume extraction solutions in diverse settings
• Optimised length of 1500mm for versatile reach
• Integrates seamlessly with T005 series equipment
• ESD safe to protect sensitive electronic components
• Provides fume extraction solutions in diverse settings
• Optimised length of 1500mm for versatile reach
• Integrates seamlessly with T005 series equipment
Applications
• Fume control during soldering operations
• Ideal for electronic assembly lines that require fume management
• Used in electrostatic discharge sensitive environments
• Suitable for workshops needing precise extraction solutions
• Ideal for electronic assembly lines that require fume management
• Used in electrostatic discharge sensitive environments
• Suitable for workshops needing precise extraction solutions
How does the arm's flexibility enhance usage in my workspace?
The flexible design allows for precise positioning, enabling targeted extraction where it is most needed, thus improving air quality.
Is this extraction arm suitable for all types of nozzles?
It is specifically designed to work with sloped and funnel nozzles, ensuring optimal performance in these applications.
What maintenance is required to keep the arm functioning efficiently?
Regular cleaning of the arm and checking for blockages in the nozzle areas are recommended for continuous effectiveness.
Can this arm be integrated with existing fume extraction systems?
Yes, it is compatible with T005 series systems, allowing for easy integration without significant modifications.
relaterade länkar
- Weller 3-0F15 3-0F Flexible Extraction Arm
- Weller 0F07 0F Flexible Extraction Arm for use with Easy-Click 60
- Weller 0F10 0F Flexible Extraction Arm for use with Easy-Click 60
- Weller Easy-Click 60 Extraction Arm
- Weller 0F05 Extension Arm for use with Easy-Click 60
- Weller T0053659899N T005 Extraction Arm for use with Easy-Click 60
- Weller WF NOZZLE Extraction Arm for use with Easy-Click 60
- Weller WF FUNNEL Extraction Arm for use with Easy-Click 60