Felder Lottechnik 1mm Wire Lead solder, +183°C Melting Point

  • RS-artikelnummer 104-7195
  • Tillv. art.nr 18.601.03037
  • Tillverkare / varumärke Felder Lottechnik
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): DE
Produktdetaljer

Leaded soldering wire RA, F-SW26

RA soldering wire with 5 activated colophony cores with 2.5% F-SW 26 flux
Outstanding wetting and spreading properties, also suitable for difficult solders in electrical engineering and electronics
High-purity alloys for reliable solder joints

Standards

DIN EN 29454-1

Specifikationer
Attribute Value
Wire Diameter 1mm
Percent Lead 40%
Product Form Wire
Melting Point 183°C
Percent Silver 0%
Percent Tin 60%
Flux Type Rosin Based
Product Weight 500g
Flux Content Percent 2.5%
Percent Copper 0%
4 I lager för leverans inom 1 arbetsdagar
Inom 2 arbetsdag(ar) (UK lager)
Pris (ex. moms) Each
269,36 kr
(exkl. moms)
336,70 kr
(inkl. moms)
Enheter
Per unit
1 - 9
269,36 kr
10 - 19
258,60 kr
20 - 49
250,51 kr
50 +
228,96 kr
Related Products
96SC Crystal 400 No-Clean solder wire with incorporated ...
Description:
96SC Crystal 400 No-Clean solder wire with incorporated flux.On a spool.Halide-free.Constant heat, low spatter.High speed soldering, range of activities suitable for all applications.Good spread on copper, brass and nickel.Clear residue.
The electronic solder wire HS10 is a proven ...
Description:
The electronic solder wire HS10 is a proven and reliable product of Stannol research, which was developed to meet high-quality requirements in industrial electronic production and for quick rework. The solder wire HS10 is efficient by its high activity, which ...
This is a Rosin based Solder wire formulated ...
Description:
This is a Rosin based Solder wire formulated for use on general soldering applications and gives rapid solder wetting action with excellent flowing properties. The residues are Non-corrosive and electronically non-conductive. Residue Removal is not required but may be removed ...
This solder wire is formulated for electronic applications ...
Description:
This solder wire is formulated for electronic applications where excellent wetting action and solder spread is required and water rinse or inline water cleaning is required. It is compatible with other liquid water soluble organic fluxes and will not decompose ...