- RS-artikelnummer:
- 782-0703
- Tillv. art.nr:
- CWT-3-W122-5
- Tillverkare / varumärke:
- TE Connectivity
- RS-artikelnummer:
- 782-0703
- Tillv. art.nr:
- CWT-3-W122-5
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
Splash Resistant Solder Sleeves
Commercial Shield Termination with 22 AWG Preinstalled Lead
Heat Shrinkable radiation cross linked modifoed polyolefin material
Thermally stabilized thermoplastic meltable sealing ring
Designd for termination of a bare or tin plated copper shield
Thermally stabilized thermoplastic meltable sealing ring
Designd for termination of a bare or tin plated copper shield
Specifikationer
Attribute | Value |
---|---|
Maximum Cable Diameter | 3mm |
Sleeve Length | 24.5mm |
Material | Polyolefin |
Dielectric Strength | 1kV |
Voltage Rating | 2.5 mV |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Colour | Transparent |