Male Cable Mount Solar Panel Connector Power Plug, Cable CSA4 → 6mm², Rated At 30A

  • RS-artikelnummer 161-7952
  • Tillv. art.nr 130244-1202
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): PL
Produktdetaljer

SolarSpec Crimp Housing Kits

SolarSpec crimp connector housing kits offered in a variety of pin and socket types with varying connecting cable diameter and power handling capabilities, these kits contain the connector and the appropriate socket or pin crimp contact. These single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated once mated.

IP67 rated once mated
Black polycarbonate housing
Silver plated over copper alloy contacts
Temperature range -40 to +80° C

Note

For additional contacts see 789-3109 , 789-3111 and associated range, crimp tool 789-3127 must be used.

Molex Solar Connector

The Molex 130244 series solar panel connector is a cable mount male power plug. It has a current rating of 30A and is made of polycarbonate material. The connector is designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications.

Features and Benefits

• Operating temperature ranges from -40°C to 80°C
• Single contact capacity crimp pin
• Snap lock mating mechanism
• Termination method crimp

Applications

• Field installation
• Photovoltaic panels
• Public building
• Solar junction boxes

Certifications

• IP67 rated

Molex SolarSpec Connectors

SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

Specifikationer
Attribute Value
Type Power
Gender Male
Cable CSA 4 → 6mm²
Mounting Type Cable Mount
Termination Method Crimp
Keying Plus
IP Rating IP67
Current Rating 30A
Plug/Socket Plug
Maximum Operating Temperature +80°C
Minimum Operating Temperature -40°C
210 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Bag of 70)
84,914 kr
(exkl. moms)
106,142 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
70 +
84,914 kr
5 943,98 kr