- RS-artikelnummer:
- 857-2761
- Tillv. art.nr:
- RR2A48D550
- Tillverkare / varumärke:
- Carlo Gavazzi
Tillfälligt slut i lager – restorder för leverans 2024-09-16
Lagt till varukorgen
Pris (ex. moms) Varje
4 484,31 kr
(exkl. moms)
5 605,39 kr
(inkl. moms)
Enheter | Per unit |
1 + | 4 484,31 kr |
- RS-artikelnummer:
- 857-2761
- Tillv. art.nr:
- RR2A48D550
- Tillverkare / varumärke:
- Carlo Gavazzi
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MT
Produktdetaljer
Carlo Gavazzi RR2A 2-Phase Reversing Motor Controller
Carlo Gavazzi RR2A series of Controllers provide the user with bi-directional control of various phased motors rated up to 5.5kW. Suitable for use within temperature control applications and can accomodate a temperature limit switch
Options available to support various phases and up to 5.5kW power rating
Utilizes direct copper bonding technology
AC or DC control voltage
Integral interlock function
Optocoupler isolation up to 4000 VACrms
LED indication of status
Utilizes direct copper bonding technology
AC or DC control voltage
Integral interlock function
Optocoupler isolation up to 4000 VACrms
LED indication of status
Carlo Gavazzi Range
Specifikationer
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 480 V ac |
Phase | 2 |
Current Rating | 11 A |
IP Rating | IP10 |
Overall Length | 103mm |
Overall Width | 73.5mm |
Overall Depth | 41mm |
Series | RR2A |