Senaste sökningar

    RS PRO Citrus Hand Cleaner with Natural Scrub - 500 ml Bottle

    RS-artikelnummer:
    219-3674
    Tillverkare / varumärke:
    RS PRO
    RS PRO
    Se alla Soap & Hand Cleaners
    Tillfälligt slut i lager restorder för leverans 2022-11-11
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    50,55 kr

    (exkl. moms)

    63,19 kr

    (inkl. moms)

    EnheterPer unit
    1 +50,55 kr
    RS-artikelnummer:
    219-3674
    Tillverkare / varumärke:
    RS PRO
    COO (Country of Origin):
    GB

    Datablad


    Lagstiftning och ursprungsland

    COO (Country of Origin):
    GB

    Produktdetaljer

    RS PRO Citrus Heavy-Duty Solvent-Free Hand Cleaner with Natural Scrub – 500ml Flip Top Bottle


    This ready to use heavy duty hand and skin cleaner features a water-based blend of non-ionic surfactants with a natural scrub that is ideal for removing ingrained oil, grease and heavy soiling in a wide range of applications. The natural scrub and moisturisers allow dirt and soil to be gently removed effectively, enhancing the cleaning process. This solvent free hand cleaner also features a unique citrus fragrance to leave your hands feeling soft, fresh and smelling clean.


    Features and Benefits:


    • 100% Solvent Free

    • A water-based blend of non-ionic surfactants

    • Contains natural scrub for effective dirt and soil removal

    • Designed for general use

    • Pleasant unique "triple citrus" fragrance

    • Excellent removal of ingrained oil, grease and heavy soiling

    • Natural scrub gives effective aid to dirt removal

    • Powerful cleaning performance yet gentle on the skin

    • Easy to pump / dispense

    • Unique fragrance leaves hands smelling fresh & clean


    Applications:


    Hand cleaners and dispensers are used in a wide range of environments to maintain excellent cleanliness and hygiene. They are available in a wide range of formulas, colours, fragrances and sizes and are available for general purpose applications to remove dirt, right through to heavy-duty to remove grease and oil. Hand cleaners, soaps and dispensers are not only essential for removing dirt, but also to kill and prevent the spread of germs and viruses. Hand cleaners and dispensers are used in a wide range of areas including:
    • Homes

    • Washrooms

    • Kitchens

    • Industrial

    • Hospitals

    • Schools

    • Garages


    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


    Caution:


    Avoid contact with eyes - if product comes into contact with eyes, rinse with clean water. If symptoms persist, seek medical advice.



    Specifikationer

    AttributeValue
    Package Size500 ml
    Sanitizer TypeLiquid
    Package TypeBottle
    FragranceCitrus
    Special FeaturesNatural Scrub
    Anti-BacterialNo
    ColourYellow
    Unit Volume500 ml
    Tillfälligt slut i lager restorder för leverans 2022-11-11
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    50,55 kr

    (exkl. moms)

    63,19 kr

    (inkl. moms)

    EnheterPer unit
    1 +50,55 kr