Senaste sökningar

    RS PRO Foaming Hand Cleanerwith Anti-Bacterial Properties with No Petroleum or Natural Solvents - 500 ml Bottle

    RS-artikelnummer:
    219-3669
    Tillverkare / varumärke:
    RS PRO
    RS PRO
    Se alla Soap & Hand Cleaners
    Tillfälligt slut i lager restorder för leverans 2022-11-07
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    86,06 kr

    (exkl. moms)

    107,58 kr

    (inkl. moms)

    EnheterPer unit
    1 +86,06 kr
    RS-artikelnummer:
    219-3669
    Tillverkare / varumärke:
    RS PRO
    COO (Country of Origin):
    GB

    Datablad


    Lagstiftning och ursprungsland

    COO (Country of Origin):
    GB

    Produktdetaljer

    RS PRO Foaming Hand Cleaner with Anti-Bacterial properties - 500ml Pump Bottle


    This ready to use high quality antibacterial foaming hand cleaner from RS PRO features a water-based blend of non-ionic surfactants with a fresh fragrance ideal for removing light to medium soiling. This antibacterial foaming hand cleaner is perfect for general purpose or washroom use, with a fresh fragrance leaving your hands and skin feeling and smelling clean. The antibacterial properties not only gently clean but kill and prevent the spread of germs and bacteria. The foaming properties ensure excellent cleaning performance that is quick drying and easy to use.


    Features and Benefits:


    • High quality foaming hand cleaner

    • Does not contain petroleum or natural solvents

    • A water-based blend of non-ionic surfactants

    • Designed for general purpose / washroom use

    • Fresh fragrance

    • Excellent removal of light to medium soiling

    • Foaming properties give excellent cost-in-use

    • Excellent cleaning performance yet gentle on the skin

    • Easy to pump / dispense


    Applications:


    Antibacterial hand cleaners and sanitisers are used in a wide range of environments to maintain excellent cleanliness and hygiene. They are available in a wide range of formulas, colours, fragrances and sizes. Hand cleaners and sanitisers are an excellent solution to kill and prevent the spread of germs and viruses on the go, with many featuring additional conditioners to leave the hands feeling smooth and refreshed. Antibacterial hand gel is used in a wide range of areas including:
    • Homes

    • Washrooms

    • Kitchens

    • Industrial

    • Hospitals

    • Schools


    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


    Caution:


    Avoid contact with eyes - if product comes into contact with eyes, rinse with clean water. If symptoms persist, seek medical advice.



    Specifikationer

    AttributeValue
    Package Size500 ml
    Sanitizer TypeFoam
    Package TypeBottle
    FragranceUnscented
    Special FeaturesNo Petroleum or Natural Solvents
    Anti-BacterialYes
    ColourGreen
    Unit Volume500 ml
    Tillfälligt slut i lager restorder för leverans 2022-11-07
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    86,06 kr

    (exkl. moms)

    107,58 kr

    (inkl. moms)

    EnheterPer unit
    1 +86,06 kr