RS PRO 800ml Wall Mounted Soap Dispenser for RS PRO Foaming Hand Cleaner

  • RS-artikelnummer 189-0295
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): GB
Produktdetaljer

RS PRO 800ml Pouch Dispenser (Suitable for Foam Hand Cleaner only)

This heavy duty wall mounted dispenser from RS PRO is designed to be compatible with the RS PRO foaming hand cleaner (1890290). This durable dispenser comes complete with all fittings to allow for quick and easy installation in a wide range of environments. Once installed, this high quality dispenser allows up to 2000 0.4ml doses per pouch, making it highly cost effective.

Features and benefits

  • Robust industrial grade dispenser

  • Comes complete with all fittings for wall mounting

  • 0.4ml dose giving 2000 per pouch

  • Highly cost effective

  • Suitable for a wide range of applications

Application

Hand care product dispensers are an excellent cost effective hygiene and hand care device, allowing you to quickly sanitise, moisturise and clean your hands in a wide range of applications. They are available in various sizes to accommodate different types of cartridges and are widely used in areas such as:

  • Food safety

  • Healthcare

  • Medical

  • Laboratories

  • Washrooms

What cartridges are compatible?

1890290 - RS PRO Foaming Hand Cleaner with Anti-Bacterial properties - 800ml Pouch

Caution

Avoid contact with eyes - if product comes into contact with eyes, rinse with clean water. If symptoms persist, seek medical advice.

Specifikationer
Attribute Value
Cartridge Size 800ml
Compatible Cartridges RS PRO Foaming Hand Cleaner
Colour White
Automatic/Manual Manual
Wall Mounted Yes
627 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
434,45 kr
(exkl. moms)
543,06 kr
(inkl. moms)
Enheter
Per unit
1 +
434,45 kr
Related Products
Description:
Highest yield of hand washes - up to 3,250 per refill.Rubbermaid signature moisturising complex with shea butter, vitamin E and panthenol.Rich, dense lather and distinctive fragrances.Rubbermaid’s broadest selection of formulations including hand washes, shampoos and new Ecolabel formulas.Superior “clean ...
Programming option: turn the tone alarm on or ...
Description:
Programming option: turn the tone alarm on or off. Completely touch free, helps to control the growth of microorganisms on the skin. Hygienically sealed refill keeps soap fresh and avoids product contamination. Automatic cost control with high capacity dispenser and ...
The Rubbermaid Commercial Products FLEX™ dispenser skin care ...
Description:
The Rubbermaid Commercial Products FLEX™ dispenser skin care system is a perfect balance of quality, cost and low environmental impact, featuring foam or liquid refills in one manual dispenser. It includes an accurate, adjustable, on-unit dose meter for effective portion ...
The Kimberly Clark electronic cassette skin care white ...
Description:
The Kimberly Clark electronic cassette skin care white dispenser automatically dispenses one shot of hand soap or hand sanitizer when a user places their hand beneath the dispenser. It features a long battery life up 60000 hand washes per 3 ...