BLE Smart Motion Sensor, | Sylvania Round 240 V

  • RS-artikelnummer 174-4958
  • Tillv. art.nr 9041537
  • Tillverkare / varumärke Sylvania
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Sylvania BLE Smart Motion Sensor

The Sylvania BLE smart motion sensor automatically controls the connected luminaires wirelessly allowing lights to be turned ON and OFF automatically. SylSmart is one of the first lighting control solutions provider that made the concept of smart lighting cost efficient. The benefit of the SylSmart sensor is that it can tailor the illumination to utilize the existing daylight to the maximum and presence meaning no wasted lighting. Combining the sensor, the powerful luminaires, wireless communication and machine learning can give you full lighting control with no additional cables or hardware.

Features and Benefits

• Wireless control
• Easy to install
• Cost efficient
• No additional control cables required
• Long lifetime

Applications

• Meeting rooms
• Hospitals
• Classrooms
• Offices
• Corridors
• Breakout areas
• Meeting rooms
• General indoor applications

Specifikationer
Attribute Value
Number of Circuits 1
Operating System BLE
Input BLE
Communication Protocol Bluetooth Low Energy
Input Protocol Mains
Voltage Rating 240 V
Mains Frequency 50Hz
Time Delay 10 s → 99 min
Cutout Shape Round
Cutout Diameter 75mm
Tillfälligt slut i lager – restorder för leverans 2020-04-27
Pris (ex. moms) Each
2 859,90 kr
(exkl. moms)
3 574,88 kr
(inkl. moms)
Enheter
Per unit
1 +
2 859,90 kr
Related Products
Easy adjustment of sensor range, daylight detection and ...
Description:
Easy adjustment of sensor range, daylight detection and hold timeHigh luminous efficacyEnergy savings of up to 55 % compared to luminaires that use CFLEasy and quick installationVery homogenous lightClear cover protects the reflector against dust and contact3 years ... frequency ...
The Petrel 14.2W LED Hazardous Area Light Fitting ...
Description:
The Petrel 14.2W LED Hazardous Area Light Fitting series lighting device. It is an ideal lighting device for the most challenging and harsh environments. The LED is Available in different sizes from 1ft to 5ft. Use of LED technology has ...
The Petrel 71W LED hazardous area light fitting ...
Description:
The Petrel 71W LED hazardous area light fitting series is an ideal lighting device for the most challenging and harsh environments. The LED is Available in different sizes from 1ft to 5ft. Use of LED technology has a number of ...
The AMA/AMBA series of MA motion sensors are ...
Description:
The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, ...