Cinch Connectors SMA Series, Plug Panel Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
- RS-artikelnummer:
- 885-9831
- Tillv. art.nr:
- 142-0693-101
- Tillverkare / varumärke:
- Cinch Connectors
Denna produkt har utgått
- RS-artikelnummer:
- 885-9831
- Tillv. art.nr:
- 142-0693-101
- Tillverkare / varumärke:
- Cinch Connectors
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG405 |
Bulkhead | No |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Quick Connect |
Series Number | 142 |
- RS-artikelnummer:
- 885-9831
- Tillv. art.nr:
- 142-0693-101
- Tillverkare / varumärke:
- Cinch Connectors