- RS-artikelnummer:
- 181-0111
- Tillv. art.nr:
- 60312422114522
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-08-02
Lagt till varukorgen
Pris (ex. moms) Varje
60,95 kr
(exkl. moms)
76,19 kr
(inkl. moms)
Enheter | Per unit |
1 + | 60,95 kr |
- RS-artikelnummer:
- 181-0111
- Tillv. art.nr:
- 60312422114522
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Wurth Elektronik WR-SMA is a 4-Hole flange, straight jack round post with 15mm exposed PTFE.
RoHS compliant
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Specifikationer
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Flange Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
- RS-artikelnummer:
- 181-0111
- Tillv. art.nr:
- 60312422114522
- Tillverkare / varumärke:
- Wurth Elektronik