- RS-artikelnummer:
- 181-0110
- Tillv. art.nr:
- 60312422114521
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-07-26
Lagt till varukorgen
Pris (ex. moms) Varje
115,20 kr
(exkl. moms)
144,00 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 115,20 kr |
25 - 99 | 106,01 kr |
100 - 249 | 98,35 kr |
250 - 499 | 91,46 kr |
500 + | 85,66 kr |
- RS-artikelnummer:
- 181-0110
- Tillv. art.nr:
- 60312422114521
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Wurth Elektronik WR-SMA is a straight oriented, Jack SMA connector having 4-Hole flange round post.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Flange Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
- RS-artikelnummer:
- 181-0110
- Tillv. art.nr:
- 60312422114521
- Tillverkare / varumärke:
- Wurth Elektronik