Wurth Elektronik WE-LPF Series, Signal Filter 5150 → 5875MHz SMD 2 x 1.25 x 0.85mm

  • RS-artikelnummer 163-7494
  • Tillv. art.nr 748121055
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

WE-LPF Series Low-Pass Filter

Wurth WE-LPF series Multilayer Chip Low-Pass Filters with a power capacity up to 3W, low insertion loss and high attenuation in the stop-band. Applications include: RF functions; Wireless communication systems (e.g. DECT; PACS; PHS; GSM; WLAN; Bluetooth)

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Specifikationer
Attribute Value
Series WE-LPF
Mounting Type Surface Mount
Operating Frequency 5150 → 5875MHz
Termination Style Solder Pad
Dimensions 2 x 1.25 x 0.85mm
Depth 1.25mm
Height 0.85mm
Length 2mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Tillfälligt slut i lager – restorder för leverans 2020-05-05
Pris (ex. moms) Each (On a Reel of 4000)
14,771 kr
(exkl. moms)
18,464 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
4000 +
14,771 kr
59 084,00 kr
Related Products
NFA 21SL series 0805 SMT chip EMI Suppression ...
Description:
NFA 21SL series 0805 SMT chip EMI Suppression Filters for Applications using Murata Ceramic processing technology and filter design technology. These filters prevent ringing caused by circuit impedance, the arrays stable noise attenuation over wide frequency range and are small ...
Surface mount multi layer ceramic capacitor filters E01/E07 ...
Description:
Surface mount multi layer ceramic capacitor filters E01/E07 typesFlexiCap™ termination optionalAEC-Q200 qualifications.
High insertion loss over a wide frequency rangeHigh ...
Description:
High insertion loss over a wide frequency rangeHigh asymmetrical interference suppressionIdeal for supply-side suppression of frequency convertersScreened by sheet steel enclosureDin rail mount2.5mm2 spring tension clampsDual earth connection with standard tab connector 6.3x0.8mm.
NFA31C series SMT chip EMI suppression filter for ...
Description:
NFA31C series SMT chip EMI suppression filter for applications using Murata's ceramic processing technology and filter design technology. This series is well suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs. High ...