Analog Devices EVAL-AD7091R-4SDZ ADC Evaluation Board for AD7091-4

  • RS-artikelnummer 836-8711
  • Tillv. art.nr EVAL-AD7091R-4SDZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Evaluation Board for AD7091R-2/ AD7091R-4/ AD7091R-8 12-Bit ADC

Analog Devices Evaluation Boards EVAL-AD7091R-2SDZ, EVAL-AD7091R-4SDZ, and EVAL-AD7091R-8SDZ are designed so that the user can evaluate all functionality of the 12-bit Analogue to Digital Converters (ADC) AD7091R-2, AD7091R-4 and AD7091R-8. The Evaluation boards can be controlled with the SDP board EVAL-SDP-CB1Z (762-0207) this allows the user to control through means of the USB port on a PC via the SDP board Software.

Evaluation Kit contents
Evaluation board
Screw/nut kit
Mains power supply adapter

On board components
AD8031 Op amp
AD8032 Dual op amp
ADP3303 LDO linear regulator
REF193 Voltage reference
Control: SDP connector (J13)

Features
Standalone capability
PC software for control and data analysis available on Manufacturers website
PC running Windows XP SP2, Windows Vista, or Windows 7 with USB 2.0 port

Note

Must be ordered separately: System demonstration platform (SDP) EVAL-SDP-CB1Z (7620207)

ADC Evaluation Boards and Development Kits, Analog

Specifikationer
Attribute Value
Converter Type ADC
Featured Device AD7091-4
Kit Classification Evaluation Board
Resolution 12-bit
Denna produkt har utgått