Analog Devices AD9645-125EBZ 14-bit ADC Evaluation Board for AD9645

  • RS-artikelnummer 803-1239
  • Tillv. art.nr AD9645-125EBZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Evaluation board for AD9645-125 Dual ADC

The Evaluation Board for AD9645-125 Dual ADC comes with a wall-mountable switching power supply that provides a 6 V, 2 A maximum output.

SPI interface for setup and control
External on-board oscillator or AD9517 clocking option
Balun / transformer or amplifier input drive option
Visual Analog® and SPI controller software interfaces
On-board LDO regulator needing a single external 6 V, 2 A dc supply

ADC Evaluation Boards and Development Kits, Analog

Specifikationer
Attribute Value
Converter Type ADC
Featured Device AD9645
Kit Classification Evaluation Board
Resolution 14-bit
Tillfälligt slut i lager – restorder för leverans 2020-04-07
Pris (ex. moms) Each
3 330,00 kr
(exkl. moms)
4 162,50 kr
(inkl. moms)
Enheter
Per unit
1 +
3 330,00 kr
Related Products
2.5kV fully isolated (power and data) RS-232 transceiverConvenient ...
Description:
2.5kV fully isolated (power and data) RS-232 transceiverConvenient connections for power and signal through screw terminal blocks5V power supply operationEasily configurable through jumper connectionsTest points for measuring all signalsAll external components required for correct operationPatchwork area supports ...
The AD8362-EVALZ from Analog Devices is an evaluation ...
Description:
The AD8362-EVALZ from Analog Devices is an evaluation board designed to allow easy assessment of the AD8362 true rms-responding power detector. The AD8362 gives accurate response to signal power in a variety of high frequency communication and instrumentation applications. Complete ...
The Analog Devices EVAL-ADAQ7980SDZ evaluation board is designed ...
Description:
The Analog Devices EVAL-ADAQ7980SDZ evaluation board is designed to demonstrate the performance capabilities of the low power ADAQ7980 DAS module. The 16-bit 1 MSPS data acquisition sub-system is housed in a cpmpact LGA micro-module and integrates four common signal processing ...
CN-0216 is a precision weigh scale signal conditioning system. ...
Description:
CN-0216 is a precision weigh scale signal conditioning system. It uses the AD7791, a low power buffered 24-bit sigma-delta ADC along with dual external ADA4528-1 zero-drift amplifiers. This solution allows for high dc gain with a single supply.This circuit allows great flexibility in designing ...