- RS-artikelnummer:
- 794-8609
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 794-8609
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
RS PRO Analogue Output, Signal Conditioner
This analogue-to-analogue signal conditioner from the RS PRO range is commonly used in industrial and automation applications. It converts DC current to voltage and voltage to current efficiently and has an input range of 0 to 10 V and an output range of 4 to 20 mA.
The two-way isolation means any electrical noise or ground loop currents are eliminated. What's more, the product's sturdy construction allows this conditioner to withstand an operating temperature range of -25°C to +60°C
The converter is simple to install as a result of its DIN (Deutsche Institut für Normung, the German Institute for Standardization) rail-mounting and spring- or screw-type termination. It also has an IP20 rating that means it offers basic protection if touched accidentally. This converter also conforms to various international standards for use in hazardous locations (CSA Certified, GL, UL Listed).
The two-way isolation means any electrical noise or ground loop currents are eliminated. What's more, the product's sturdy construction allows this conditioner to withstand an operating temperature range of -25°C to +60°C
The converter is simple to install as a result of its DIN (Deutsche Institut für Normung, the German Institute for Standardization) rail-mounting and spring- or screw-type termination. It also has an IP20 rating that means it offers basic protection if touched accidentally. This converter also conforms to various international standards for use in hazardous locations (CSA Certified, GL, UL Listed).
Features and Benefits
• Micro-compact analogue-to-analogue converter signal conditioner
• Input range of 0 → 10 V
• Output range of 4 → 20 mA
• Supply voltage of 16.8 → 30 V dc and 19.2 → 28.8 V ac
• DIN rail mounting
• Two-way isolation
• Minimum operating temperature of -25°C
• Maximum operating temperature of +60°C
• CSA Certified, GL, UL Listed
• Input range of 0 → 10 V
• Output range of 4 → 20 mA
• Supply voltage of 16.8 → 30 V dc and 19.2 → 28.8 V ac
• DIN rail mounting
• Two-way isolation
• Minimum operating temperature of -25°C
• Maximum operating temperature of +60°C
• CSA Certified, GL, UL Listed
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Operating Temperature Range | -25 → +60°C |
Series | MACX MCR-EX-SL-RPSSI-2I-1S |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Termination | Screw/Spring |