Senaste sökningar

    StarTech.com Shelf

    RS-artikelnummer:
    222-8289
    Tillv. art.nr:
    PDU08C13GB
    Tillverkare / varumärke:
    StarTech.com
    StarTech.com
    Se alla Server Rack Shelves
    Denna produkt har utgått
    RS-artikelnummer:
    222-8289
    Tillv. art.nr:
    PDU08C13GB
    Tillverkare / varumärke:
    StarTech.com
    COO (Country of Origin):
    CN

    Lagstiftning och ursprungsland

    COO (Country of Origin):
    CN

    Produktdetaljer

    StarTech.com 8-Port Rack-Mount PDU with C-13 Outlets, 110 to 240V - PDU08C13GB


    Efficiently supply power to your rack-mounted network devices with this hardwearing power distribution unit (PDU) from StarTech.com. The compact device takes up just 1 unit of rack-mount space, so it's an efficient choice if you're looking to save room on your rack. You'll find it commonly used in the telecommunications industry.


    Features and Benefits


    Secure installationThis PDU comes equipped with mounting screws and cage nuts that ensure it's fastened securely to the rack.
    Electrical safetyA built-in circuit breaker immediately cuts the power supply in the event of a voltage surge, effectively safeguarding your equipment from damage.
    Versatile compatibilityThe component comes equipped with eight C-13 ports, compatible with most information technology (IT) and medical devices. The number of ports means you can be sure this PDU can power many of the devices on your rack.


    Applications


    • Solid steel chassis for durability• Lightweight of 2kg for easy handling and storage• Long 10m power cord to install flexibly in large spaces


    The Startech 8-Port rack mount PDU features eight C13 outlets and you can install it into 1U of rack space to power your rack-mounted equipment. In the event of random energy surges that can occur during power outages or other anomalies, this PDU prevents costly damages to your equipment with a built-in dual circuit breaker, ensuring your equipment is protected.


    FAQs


    Ensures hassle-free installation
    It has solid steel chassis for durability


    How do I install this component?Simply fasten it to the wall with the M5 screws and cage nuts included, connect to a power source and it's ready for use.



    Specifikationer

    AttributeValue
    TypePower Distribution Socket
    MaterialSteel
    Dimensions100 x 48mm
    Denna produkt har utgått