- RS-artikelnummer:
- 179-7973
- Tillv. art.nr:
- ICUSB232SM3
- Tillverkare / varumärke:
- StarTech.com
- RS-artikelnummer:
- 179-7973
- Tillv. art.nr:
- ICUSB232SM3
- Tillverkare / varumärke:
- StarTech.com
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
StarTech.com USB Converter, 0.9m Cable Length, 921.6Kbit/s Maximum Baud Rate - ICUSB232SM3
Connect computer peripherals of the past to the machines of the present with this USB converter from StarTech.com. You can plug the USB-A connector into a laptop or desktop that runs Windows, macOS or Linux. The other end of the cable provides DB9 RS232 serial connectivity, so you can get your legacy printers, barcode scanners and sensors on speaking terms with newer equipment.
Features & Benefits
Single-component solutionIt's USB-powered and ready to go.
Plenty of reach0.9m-long cable, giving you flexibility when positioning equipment.
LightweightWeighs just 56g for portability between locations.
Plenty of reach0.9m-long cable, giving you flexibility when positioning equipment.
LightweightWeighs just 56g for portability between locations.
Converter chip at USB-end allows for 50ft+ cable extensions
Serial data transfer rates up to 1Mbps suitable for communication with automation equipment
Serial data transfer rates up to 1Mbps suitable for communication with automation equipment
FAQs
Can I use this USB converter in hot environments?Yes, it has a broad operating temperature range between 0°C and +60°C, so performs reliably in challenging settings.
Chipset Manufacturer
Prolific
Chipset Model
PL2303HXD
What is the Serial Protocol of this Adapter?
RS-232
How long is this Adapter Cable?
0.9m
Maximum Baud Rate
921.6kbit/s
Specifikationer
Attribute | Value |
---|---|
Bus Type | RS232 |
Connector A | USB A |
Connector A Gender | Female |
Connector B | DB-9 |
Connector B Gender | Male |
USB Standard | USB 2.0 |
Maximum Baud Rate | 921.6kbit/s |