- RS-artikelnummer:
- 123-4786
- Tillv. art.nr:
- 55076
- Tillverkare / varumärke:
- Murrelektronik Limited
Denna produkt har utgått
- RS-artikelnummer:
- 123-4786
- Tillv. art.nr:
- 55076
- Tillverkare / varumärke:
- Murrelektronik Limited
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Impact 67 I/O Module, CANopen
From Murr Elektronik, this CANopen IMPACT67 I/O module has A-Coded M12 inputs I/O inputs and an A-Coded M12 Fieldbus input. The sensor box has 2 hole screw mounting, and is compatible with I/O modules of the MVK model range. With a 24 V DC input (EN 61131-2) input, the splitter box is short-circuit and overload protected.
Features and Benefits:
Connects to IP67
Operating Temperature of -25°C to +75°C
Operating Voltage of 24 V DC (EN 61131-2)
Transfer Rate: max. 1 Mbit/s
Operating Temperature of -25°C to +75°C
Operating Voltage of 24 V DC (EN 61131-2)
Transfer Rate: max. 1 Mbit/s
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifikationer
Attribute | Value |
---|---|
Number of Ports | 8 |
Number of Ways | 5 |
Connector Size | M12 |
Series | Impact 67 |
Communication Protocol | CANopen |