- RS-artikelnummer:
- 187-9017
- Tillv. art.nr:
- MIKROE-3393
- Tillverkare / varumärke:
- MikroElektronika
Denna produkt har utgått
- RS-artikelnummer:
- 187-9017
- Tillv. art.nr:
- MIKROE-3393
- Tillverkare / varumärke:
- MikroElektronika
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RS
Produktdetaljer
Hall Current 5 Click is a very accurate electric current measurement Click board™ based on the ACS733 IC. This IC is a galvanically isolated current sensor, which utilizes the Hall-effect principle. Its most distinctive feature is its very low series resistance of only 1 mΩ, which makes this device a nearly-perfect ammeter. The maximum current which can be measured with Hall current 5 click ranges from -20 A to +20 A, with the optimized precision. By using the latest manufacturing technologies, the ACS733 can be used on very high frequencies, making it a perfect solution for a wide range of applications.
Hall current 5 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Hall current 5 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Specifikationer
Attribute | Value |
---|---|
Featured Device | ACS733 |
Kit Name | Hall Current 5 Click |