- RS-artikelnummer:
- 794-7139
- Tillv. art.nr:
- 27983
- Tillverkare / varumärke:
- Parallax Inc
Denna produkt har utgått
- RS-artikelnummer:
- 794-7139
- Tillv. art.nr:
- 27983
- Tillverkare / varumärke:
- Parallax Inc
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Gas Sensor module
The Gas Sensor module is designed to work in conjunction with one of a range of plug-in gas sensors (Not supplied). The output is a logic-level alarm signal.
4-pin SIP header interface
Compatible with most microcontrollers
Low-power standby mode
Power requirements: 5Vdc @ 165mA (heater on) / 60mA (heater off)
Interface: 1 x TTL compatible input (HSW); 1 x TTL compatible output (ALR)
Operating temperature range: -10 to +50°C
Dimensions: 38.1 x 25.4 x 25.4mm
Compatible with most microcontrollers
Low-power standby mode
Power requirements: 5Vdc @ 165mA (heater on) / 60mA (heater off)
Interface: 1 x TTL compatible input (HSW); 1 x TTL compatible output (ALR)
Operating temperature range: -10 to +50°C
Dimensions: 38.1 x 25.4 x 25.4mm
Note
The plug-in gas sensor is NOT supplied.
Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http://learn.parallax.com/
Specifikationer
Attribute | Value |
---|---|
Sensor Technology | Gas Sensor |
Kit Classification | Module |