- RS-artikelnummer:
- 826-3521
- Tillv. art.nr:
- LEDX20PIRWH
- Tillverkare / varumärke:
- Theben / Timeguard
Denna produkt har utgått
- RS-artikelnummer:
- 826-3521
- Tillv. art.nr:
- LEDX20PIRWH
- Tillverkare / varumärke:
- Theben / Timeguard
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Timeguard LED Floodlight with PIR Sensor, 10W to 30W, White
The LEDX-PIRB series of Floodlights from Timeguard combine traditional style with energy saving technology. This LED floodlight incorporates the Timeguard compact G design PIR detector head and a wide beam. The LEDX-PIRB floodlight uses a fraction of the energy and has a much longer life span compared to standard Floodlights, therefore offering great energy savings and low maintenance. The 180 degrees PIR detector of this LED floodlight has up to 12 meters detection range, a dusk to dawn setting and an optional permanent ON setting. The LEDX-PIRB floodlight is IP55 rated with a white finish.
Light on times adjustment 5 seconds to 10 minutes
Optional Dusk to Dawn mode setting
Optional Permanent ON mode setting – when in Dusk to Dawn and maximum time setting
Optional Manual ON with pulsed supply
Optional Test mode
180° PIR detector with up to 12m detection range
Instant light ON to full brightness
LUX (light level) adjustment – Day to Night (2 to 200)
IP55 weatherproof rating
Easy quick fit bracket installation
Optional Dusk to Dawn mode setting
Optional Permanent ON mode setting – when in Dusk to Dawn and maximum time setting
Optional Manual ON with pulsed supply
Optional Test mode
180° PIR detector with up to 12m detection range
Instant light ON to full brightness
LUX (light level) adjustment – Day to Night (2 to 200)
IP55 weatherproof rating
Easy quick fit bracket installation
Specifikationer
Attribute | Value |
---|---|
Wattage | 20 W |
Voltage | 230 V ac |
IP Rating | IP55 |
Sensor | PIR |
Luminosity | 1325 lm |
Dimensions | 160 x 175 x 115 mm |
Height | 160mm |
Width | 175 mm |
Depth | 115 mm |
Series | LED PIR |
Lamp Type | LED |
EU Energy Efficiency Rating | A |
- RS-artikelnummer:
- 826-3521
- Tillv. art.nr:
- LEDX20PIRWH
- Tillverkare / varumärke:
- Theben / Timeguard