DeWALT 300 x 25 mm SDS Chisel
- RS-artikelnummer:
- 173-135
- Tillv. art.nr:
- DT6811-QZ
- Tillverkare / varumärke:
- DeWALT
Antal (1 enhet)*
371,52 kr
(exkl. moms)
464,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 371,52 kr |
*vägledande pris
- RS-artikelnummer:
- 173-135
- Tillv. art.nr:
- DT6811-QZ
- Tillverkare / varumärke:
- DeWALT
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
| Brand | DeWALT | |
| Type | SDS Chisel | |
| Size | 300 x 25 mm | |
| Välj alla | ||
|---|---|---|
Brand DeWALT | ||
Type SDS Chisel | ||
Size 300 x 25 mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The DeWALT XLR SDS MAX 300mm x 25mm flat chisel sounds like a robust tool, perfect for heavy-duty chiselling, channelling, and demolition tasks involving concrete, rebar, and hard stone. Its fully hardened steel point and chisel face indicate high wear resistance, promising increased productivity over time. The 'Stay Sharp' chisel tip is a noteworthy feature, ensuring long-lasting sharpness, which translates to extended durability, saving you time and money in the long run. If you're in need of a reliable tool for such tasks, purchasing this chisel seems like a solid choice.
High durability shock resistant steel minimises breakage
Flat Chisel design for versatile use
Performance Level XLR for superior performance
Compatibility with SDS Max Fitment for easy use
Flat Chisel design for versatile use
Performance Level XLR for superior performance
Compatibility with SDS Max Fitment for easy use