- RS-artikelnummer:
- 146-5574
- Tillv. art.nr:
- AF32GSD3-WACIM
- Tillverkare / varumärke:
- ATP
Denna produkt har utgått
- RS-artikelnummer:
- 146-5574
- Tillv. art.nr:
- AF32GSD3-WACIM
- Tillverkare / varumärke:
- ATP
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
ATP's industrial NAND flash based memory cards are built for mission-critical applications, with dedicated engineering product life cycle support, our industrial cards are built with advanced wear leveling, data integrity protections features, and robustly durable to withstand harsh -40°C to 85°C temperature operable environments.
Advanced Wear Leveling algorithm / Bad Block Management
Read Disturb Protector - AutoRefresh to ensure data integrity during read operation
IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance
SD Life Monitor
Read Disturb Protector - AutoRefresh to ensure data integrity during read operation
IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance
SD Life Monitor
Specifikationer
Attribute | Value |
---|---|
SD Card Type | SD Card |
Card Format | SDHC |
Capacity | 32 GB |
Speed Class Rating | Class 10, UHS-1 U1 |
Industrial | Yes |
Temperature Range | -40 → +85°C |
Nand Type | MLC |