Hirose DX Series, Male 80 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Jack Screw, Screw

  • RS-artikelnummer 162-5725
  • Tillv. art.nr DX-80-CV1
  • Tillverkare / varumärke Hirose
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Hirose original 1.27mm pitch High-Density I/O connectors

1.27mm contact spacing conserves valuable board space and permits ultra-high density designs
Bellow contacts create smooth and precise mating and unmating
Unique shell design assures first make/mast break grounding and overall noise protection
IDC termination allows quick and low cost termination to AWG #28 and #30 wires
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission
Shielded Plug-in type for interface between 2 Units available

Specifikationer
Attribute Value
Gender Male
Number of Contacts 80
Body Orientation Straight
Mounting Type Cable Mount
Contact Material Copper Alloy
Contact Plating Gold
Housing Material PBT
Pitch 1.27mm
Current Rating 500mA
Voltage Rating 125 V ac
Latch Type Screw
Termination Method Jack Screw
Series DX
Length 72.3mm
Depth 11.5mm
Maximum Operating Temperature +85°C
Width 32mm
Minimum Operating Temperature -55°C
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
144,04 kr
(exkl. moms)
180,05 kr
(inkl. moms)
Enheter
Per unit
1 - 4
144,04 kr
5 - 9
136,80 kr
10 +
129,97 kr
Nästa dag-leverans inte möjlig
Related Products
Modular RJ45 jack adapters with metallised moulded covers, ...
Description:
Modular RJ45 jack adapters with metallised moulded covers, providing shielded EMC protection for many data transmission and networking applications. Available with 9-way and 25-way D connector plugs or sockets and colour coded crimp contacts ready for loading as required. Assembled ...
These 3M 122 Series Shrunk D Ribbon (SDR) ...
Description:
These 3M 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles have a low profile 0.8 mm pitch. The design of these 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles includes provision for M2 Jacksocket screws available separately, see ...
Plastic hoods for use with d-type subminiature connectors. ...
Description:
Plastic hoods for use with d-type subminiature connectors. These grey cable mount plastic hoods are made from thermoplastic and have a straight cable exit. The jack screw threads for these plastic hoods are available with an M3 thread (part numbers ...
CompactFlash card header connectors with a 1.27 mm ...
Description:
CompactFlash card header connectors with a 1.27 mm pitch designed for use with industry standard CF (CompactFlash) cards. The CompactFlash card connectors consist of a card guide and holder. The card ejectors can be ordered separately. These CF card connectors ...