Hirose DX Series, Male 36 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Jack Screw, Screw

  • RS-artikelnummer 162-5721
  • Tillv. art.nr DX-36-CV1
  • Tillverkare / varumärke Hirose
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Hirose original 1.27mm pitch High-Density I/O connectors

1.27mm contact spacing conserves valuable board space and permits ultra-high density designs
Bellow contacts create smooth and precise mating and unmating
Unique shell design assures first make/mast break grounding and overall noise protection
IDC termination allows quick and low cost termination to AWG #28 and #30 wires
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission
Shielded Plug-in type for interface between 2 Units available

Specifikationer
Attribute Value
Gender Male
Number of Contacts 36
Body Orientation Straight
Mounting Type Cable Mount
Contact Material Copper Alloy
Contact Plating Gold
Housing Material PBT
Pitch 1.27mm
Current Rating 500mA
Voltage Rating 125 V ac
Latch Type Screw
Termination Method Jack Screw
Series DX
Length 44.36mm
Minimum Operating Temperature -55°C
Depth 11.5mm
Width 32mm
Maximum Operating Temperature +85°C
5 I lager för leverans inom 1 arbetsdagar
Inom 2 arbetsdag(ar) (UK lager)
Pris (ex. moms) Each
138,45 kr
(exkl. moms)
173,06 kr
(inkl. moms)
Enheter
Per unit
1 - 4
138,45 kr
5 - 9
131,52 kr
10 +
125,84 kr
Related Products
Large angled nose J.S. Popper telecom clip with ...
Description:
Large angled nose J.S. Popper telecom clip with bed of nails and single spike. This telecom clip has corrosion resistant nickel silver jaws which open to a maximum of 25.4mm and is equipped with a single spike and a bed ...
CompactFlash card header connectors with a 1.27 mm ...
Description:
CompactFlash card header connectors with a 1.27 mm pitch designed for use with industry standard CF (CompactFlash) cards. The CompactFlash card connectors consist of a card guide and holder. The card ejectors can be ordered separately. These CF card connectors ...
These 3M 102 Series Mini D Ribbon (MDR) ...
Description:
These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch (1.27 mm) pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. The material ...
These 3M Mini D Ribbon (MDR) 102 Series ...
Description:
These 3M Mini D Ribbon (MDR) 102 Series PCB shielded receptacles have M2.5 or M2.6 lockdown threads. The design of these MDR 102 Series PCB shielded receptacles incorporates a latching interface for connector stability. Mates with 101XX-6000 Series Plugs see ...