Hirose DX Series, Male 100 Pin Right Angle Through Hole SCSI Connector 1.27mm Pitch, Plug In, Screw

  • RS-artikelnummer 162-5707
  • Tillv. art.nr DX10A-100S(50)
  • Tillverkare / varumärke Hirose
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Hirose original 1.27mm pitch High-Density I/O connectors

1.27mm contact spacing conserves valuable board space and permits ultra-high density designs
Bellow contacts create smooth and precise mating and unmating
Unique shell design assures first make/mast break grounding and overall noise protection
IDC termination allows quick and low cost termination to AWG #28 and #30 wires
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission
Shielded Plug-in type for interface between 2 Units available

Specifikationer
Attribute Value
Gender Male
Number of Contacts 100
Body Orientation Right Angle
Mounting Type Through Hole
Contact Material Copper Alloy
Contact Plating Gold
Housing Material PBT
Pitch 1.27mm
Current Rating 500mA
Voltage Rating 300 V
Latch Type Screw
Termination Method Plug In
Series DX
Length 84.2mm
Minimum Operating Temperature -55°C
Maximum Operating Temperature +85°C
Width 18.3mm
Depth 10.5mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
166,68 kr
(exkl. moms)
208,35 kr
(inkl. moms)
Enheter
Per unit
1 - 4
166,68 kr
5 - 9
158,31 kr
10 +
150,24 kr
Nästa dag-leverans inte möjlig
Related Products
CompactFlash card header connectors with a 1.27 mm ...
Description:
CompactFlash card header connectors with a 1.27 mm pitch designed for use with industry standard CF (CompactFlash) cards. The CompactFlash card connectors consist of a card guide and holder. The card ejectors can be ordered separately. These CF card connectors ...
The new High Density D-Subminiature range is part ...
Description:
The new High Density D-Subminiature range is part of FCI’s I/O-Connections portfolio which provides customers access to a wide range of industry standard and application specific I/O interconnect solutions. FCI’s I/O connector solutions complete your board and system designs by ...
Hirose original 1.27mm pitch High-Density I/O connectors. 1.27mm ...
Description:
Hirose original 1.27mm pitch High-Density I/O connectors. 1.27mm contact spacing conserves valuable board space and permits ultra-high density designsBellow contacts create smooth and precise mating and unmatingUnique shell design assures first make/mast break grounding and overall noise protectionIDC termination ...
These AMPLIMITE D-Sub SCSI Connectors of .050 Series ...
Description:
These AMPLIMITE D-Sub SCSI Connectors of .050 Series III Unshielded Plug Assembly are suitable for .025 [0.64] Centerline 30 0r 31 AWG solid or stranded Ribbon Cable with PVC insulation.