Hirose DX Series, Male 68 Pin Right Angle Through Hole SCSI Connector 1.27mm Pitch, Plug In, Screw

  • RS-artikelnummer 162-5706
  • Tillv. art.nr DX10A-68S(50)
  • Tillverkare / varumärke Hirose
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Hirose original 1.27mm pitch High-Density I/O connectors

1.27mm contact spacing conserves valuable board space and permits ultra-high density designs
Bellow contacts create smooth and precise mating and unmating
Unique shell design assures first make/mast break grounding and overall noise protection
IDC termination allows quick and low cost termination to AWG #28 and #30 wires
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission
Shielded Plug-in type for interface between 2 Units available

Specifikationer
Attribute Value
Gender Male
Number of Contacts 68
Body Orientation Right Angle
Mounting Type Through Hole
Contact Material Copper Alloy
Contact Plating Gold
Housing Material PBT
Pitch 1.27mm
Current Rating 500mA
Voltage Rating 300 V
Latch Type Screw
Termination Method Plug In
Series DX
Length 63.88mm
Width 18.3mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -55°C
Depth 10.5mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
129,87 kr
(exkl. moms)
162,34 kr
(inkl. moms)
Enheter
Per unit
1 - 4
129,87 kr
5 - 9
123,46 kr
10 +
118,19 kr
Nästa dag-leverans inte möjlig
Related Products
4.3- 10 RF coaxial cable plug connectors with ...
Description:
4.3- 10 RF coaxial cable plug connectors with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 connectors is 40% smaller than 7-16 connectors making them ideal for use in applications where space ...
4.3- 10 RF coaxial cable plug connectors with ...
Description:
4.3- 10 RF coaxial cable plug connectors with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 connectors is 40% smaller than 7-16 connectors making them ideal for use in applications where space ...
Suitable for 12 to 24V d.c. car, boat ...
Description:
Suitable for 12 to 24V d.c. car, boat and caravan electrical systems, these universal plugs and sockets provide quality connections for any number of uses to power portable equipment. Plugs are 8A or 16A rated and fit DIN ISO 4165 ...
From EDAC, this 516 series rack and panel ...
Description:
From EDAC, this 516 series rack and panel connector comes with a protective back shell, a guide pin and connecting jack screws. The connector housing is designed to use female and male contacts, which are available separately. • Stock No. ...