Wiha Tools Flat Standard Screwdriver 4.5 x 1 mm Tip, VDE 1000V Approved
I lager för leverans inom 2 arbetsdagar
Lagt till varukorgen
- RS-artikelnummer:
- 158-5861
- Tillv. art.nr:
- 00824
- Tillverkare / varumärke:
- Wiha Tools
Ej tillämpbart
- COO (Country of Origin):
- DE
Enheter | Per unit |
1 + | 96,16 kr |
SoftFinish electric, handle
Attribute | Value |
Tip Type | Flat |
Tip Size | 4.5 x 1 mm |
Screwdriver Type | Standard |
VDE/1000V Approved | Yes |
Blade Length | 125 mm |
Overall Length | 236 mm |
Handle Material | Bi-material |
Blade Material | Chrome Vanadium Molybdenum Steel |