- RS-artikelnummer:
- 124-6257
- Tillv. art.nr:
- B190.055.100
- Tillverkare / varumärke:
- Bahco
Denna produkt har utgått
- RS-artikelnummer:
- 124-6257
- Tillv. art.nr:
- B190.055.100
- Tillverkare / varumärke:
- Bahco
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- ES
Produktdetaljer
Bahco Slotted Screwdrivers
Bahco slotted screwdrivers with a chrome plated steel alloy blade.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Specifikationer
Attribute | Value |
---|---|
Tip Type | Flat |
Tip Size | 5.5 x 1 mm |
Blade Length | 100 mm |
Overall Length | 205 mm |
Blade Material | Alloy Steel |
Blade Finish | Black Tip, Chrome |