- RS-artikelnummer:
- 136-7138
- Tillv. art.nr:
- 40674
- Tillverkare / varumärke:
- Wiha Tools
Denna produkt har utgått
- RS-artikelnummer:
- 136-7138
- Tillv. art.nr:
- 40674
- Tillverkare / varumärke:
- Wiha Tools
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
VDE TorqueVario®-S slimbit Set
VDE TorqueVario®-S 13 piece slimbit electric tool set, designed for controlled fastening on live parts of up to 1000 V. These screwdriver tools have been created with protective insulation in mind, moulded directly onto each bit, holder and handle. Featuring a SoftFinish® electric multi-component handle and manufactured accordingly to IEC 60900:2012 and DIN EN ISO 6789 standards. Ideal for electricians and mechanics that want effortless access to low-lying fastening elements. This little kit also comes arranged in rugged organised and durable bag.
Features and Benefits
Each tool approved for 1000 V
Patented SoftFinish® handle design
Protected access to deep-set screws
Manufactured to IEC 60900:2012 and DIN EN ISO 6789 standards
Patented SoftFinish® handle design
Protected access to deep-set screws
Manufactured to IEC 60900:2012 and DIN EN ISO 6789 standards
1000V Torque Screwdriver Sets
Specifikationer
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 13 |
Tip Type | Hexagon, Phillips, Pozidriv, Slotted, Torx |
Tip Size | 2.5 mm, 3.5 mm, 5.5 mm, PH1, PH2, PZ1, PZ2, SL/PZ1, SL/PZ2 |