Wurth Elektronik, Brass Screw Terminal

  • RS-artikelnummer 162-2228
  • Tillv. art.nr 7461129
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.

Specifikationer
Attribute Value
Orientation Straight
Body Material Brass
Body Plating Tin
Tillfälligt slut i lager – restorder för leverans 2020-04-03
Pris (ex. moms) Each
21,71 kr
(exkl. moms)
27,14 kr
(inkl. moms)
Enheter
Per unit
1 - 9
21,71 kr
10 - 24
20,47 kr
25 - 49
19,23 kr
50 - 99
18,20 kr
100 +
17,16 kr
Förpackningsalternativ:
Related Products
WR-TBL 5081 series PCB SMT mount terminal blocks ...
Description:
WR-TBL 5081 series PCB SMT mount terminal blocks with a 3.5mm pitch and a wire entry horizontal to the PCB. These 5081 series 3.5mm terminal blocks have a pressure clamp system for a secure connection to the conductor using an ...
Terminal blocks for soldering onto printed circuitClamping arrangement ...
Description:
Terminal blocks for soldering onto printed circuitClamping arrangement ensures that wire is protectedSide stackable by interlockingAccessible test pointsM2 clamping screwsTerminal bodies are in nickel-plated brass, contact clamp in tinned bronze and the tightening screws in nickel-plated galvanised steel.
A series of RS Pro vertical mount screw ...
Description:
A series of RS Pro vertical mount screw terminals. Available from 2 way to 5 way, these PCB terminal blocks allow a perfect connection with your wiring application. All models are highly reliable and excellent quality. Nickel plated bronze clamps. ...
TERMI-BLOK 2.54mm PCB terminal block connectors with a ...
Description:
TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of ...