Wurth Elektronik, Brass Screw Terminal

  • RS-artikelnummer 162-2095
  • Tillv. art.nr 7462096
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.

Specifikationer
Attribute Value
Orientation Straight
Body Material Brass
Body Plating Tin
98 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
12,77 kr
(exkl. moms)
15,96 kr
(inkl. moms)
Enheter
Per unit
1 +
12,77 kr
Förpackningsalternativ:
Related Products
These female nylon or PVC crimp receptacles are ...
Description:
These female nylon or PVC crimp receptacles are fully insulated, made from brass with a tin plating and also available in various colours and wire sizes. Terminal cut off locationWire stopNylon 6/6 or PVCStraight mounting angle.
94512 series HRT (High Reliability Terminal) quick disconnect ...
Description:
94512 series HRT (High Reliability Terminal) quick disconnect crimp receptacles. These receptacle terminals provide fast and reliable connection and disconnection of two wires. The terminals are made of unplated brass and accept a wire size range of 18 AWG to ...
The JST Uninsulated tin plated Crimp Terminals are ...
Description:
The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.
RS Pro range of stud mount tab terminals ...
Description:
RS Pro range of stud mount tab terminals made from tin plated brass. These stud mount tab connectors are available as single or double ended and with a range tab orientation angles.