Wurth Elektronik, Brass Screw Terminal

  • RS-artikelnummer 162-1771
  • Tillv. art.nr 7462095
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB

Drill-hole specificationsWave and reflow soldering is not applicableThe maximum permissible torques must be complied with to prevent mechanical destructionWhile press-fit process PCB should be supported against bendingChip formation due to material displacement is permitted

Specifikationer
Attribute Value
Orientation Straight
Body Material Brass
Body Plating Tin
Tillfälligt slut i lager – restorder för leverans 2020-04-30
Pris (ex. moms) Each (In a Box of 200)
41,841 kr
(exkl. moms)
52,301 kr
(inkl. moms)
Enheter
Per unit
Per Box*
200 - 800
41,841 kr
8 368,20 kr
1000 - 1800
40,098 kr
8 019,60 kr
2000 - 2800
38,494 kr
7 698,80 kr
3000 - 3800
37,013 kr
7 402,60 kr
4000 +
35,642 kr
7 128,40 kr
Related Products
Our own brand of RS Pro battery terminals ...
Description:
Our own brand of RS Pro battery terminals are made from high-quality zinc plated bodies with brass terminals. They’re designed to be mounted on size 2 lead acid batteries and the zinc plated bodies and an environmentally alternative to lead. ...
Brought to you by Clever Little Box, this ...
Description:
Brought to you by Clever Little Box, this RJ45 Screw Terminal PCB Unit is Ideal for installations where soldering or crimping would be unsuitable. Module, RJ45 to screw terminalConnector Type A - RJ45 SocketConnector Type B - Screw Terminal.
The SCTM4RA 4 leg screw terminal enables you ...
Description:
The SCTM4RA 4 leg screw terminal enables you to attach a 4 mm screw thread antenna to a PCB.
Used to make connections with leads fitted with ...
Description:
Used to make connections with leads fitted with eyelet or fork terminals.Very handy for power supplies and output as well as inputs/outputs on an industrial system.Choice of different types: horizontal, vertical, at 45° angle, compact vertical.