Wurth Elektronik, Brass Screw Terminal

  • RS-artikelnummer 162-1770
  • Tillv. art.nr 7461166
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB

Drill-hole specifications
Wave and reflow soldering is not applicable
The maximum permissible torques must be complied with to prevent mechanical destruction
While press-fit process PCB should be supported against bending
Chip formation due to material displacement is permitted

Specifikationer
Attribute Value
Orientation Straight
Body Material Brass
Body Plating Tin
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Pris (ex. moms) Each (In a Box of 200)
29,577 kr
(exkl. moms)
36,971 kr
(inkl. moms)
Enheter
Per unit
Per Box*
200 - 800
29,577 kr
5 915,40 kr
1000 - 1800
28,344 kr
5 668,80 kr
2000 - 2800
27,21 kr
5 442,00 kr
3000 - 3800
26,164 kr
5 232,80 kr
4000 +
25,195 kr
5 039,00 kr
Nästa dag-leverans inte möjlig
Related Products
TERMI-BLOK 2.54mm PCB terminal block connectors with a ...
Description:
TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of ...
Terminal blocks for soldering onto printed circuitClamping arrangement ...
Description:
Terminal blocks for soldering onto printed circuitClamping arrangement ensures that wire is protectedSide stackable by interlockingAccessible test pointsM2 clamping screwsTerminal bodies are in nickel-plated brass, contact clamp in tinned bronze and the tightening screws in nickel-plated galvanised steel.
Panduit LCA uninsulated crimp terminals are tin plated ...
Description:
Panduit LCA uninsulated crimp terminals are tin plated to inhibit corrosion and are available in a range of conductor sizes and stud hole sizes to suit various applications. The LCA range has colour coded barrels to identify the crimp die ...
Panduit LCD uninsulated twin hole crimp terminals are ...
Description:
Panduit LCD uninsulated twin hole crimp terminals are tin plated to inhibit corrosion and are available in a range of conductor sizes and stud hole sizes to suit various applications. The LCD range has a bevelled wire entry to prevent ...