RS PRO Nylon Screw Insulator, M3, 3mm

  • RS-artikelnummer 178-664
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Nylon Screw Insulators

Although primarily intended for the isolation of metal screws, these insulating spacers are also suitable for use as lightly loaded bearings.

Note

Dimensions refering to the line drawing:
Dimension A is Flange Diameter
Dimension B is Flanges
Dimension C is Body Diameter
Dimension D is Hole Diameter

//media.rs-online.com/t_line/L178636-01.gif

Plain Spacers & Screw Insulators

Plain Spacers - PVC, Nylon & Nickel Plated Brass

Screw Insulators

Specifikationer
Attribute Value
For Screw Size M3
Inside Diameter 3.1mm
Body Outside Diameter 4mm
Body Length 3mm
Flange Diameter 6.2mm
Flange Thickness 1 mm
Material Nylon
148 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) 1 Bag of 50
41,36 kr
(exkl. moms)
51,70 kr
(inkl. moms)
Påse(ar)
Per Bag
Per unit*
1 +
41,36 kr
0,827 kr
Related Products
Set of insulating bushes for insulation between the ...
Description:
Set of insulating bushes for insulation between the component and the heatsink.Available in polyester (version D); nylon (version N) or fibreglass reinforced polyester (GFP version).
Set of insulating bushes for insulation between the ...
Description:
Set of insulating bushes for insulation between the component and the heatsink.Available in polyester (version D); nylon (version N) or fibreglass reinforced polyester (GFP version).