- RS-artikelnummer:
- 813-9210
- Tillv. art.nr:
- 74AHC1G14GV,125
- Tillverkare / varumärke:
- Nexperia
- RS-artikelnummer:
- 813-9210
- Tillv. art.nr:
- 74AHC1G14GV,125
- Tillverkare / varumärke:
- Nexperia
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
74AHC1G/74AHC2G Family, Nexperia
Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
74AHC Family
Specifikationer
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | Single Ended |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 13.5 ns @ 50 pF |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SC-74 |
Pin Count | 5 |
Logic Family | AHC |
Dimensions | 3.1 x 1.7 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 3.1mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Width | 1.7mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |