- RS-artikelnummer:
- 162-7466
- Tillv. art.nr:
- SN74LVC1G14DBVT
- Tillverkare / varumärke:
- Texas Instruments
Tillfälligt slut i lager – restorder för leverans 2025-03-27
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 250)
8,195 kr
(exkl. moms)
10,244 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
250 - 250 | 8,195 kr | 2 048,75 kr |
500 - 1000 | 7,786 kr | 1 946,50 kr |
1250 - 2250 | 7,376 kr | 1 844,00 kr |
2500 + | 6,966 kr | 1 741,50 kr |
- RS-artikelnummer:
- 162-7466
- Tillv. art.nr:
- SN74LVC1G14DBVT
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifikationer
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 5 V, 5.5 ns @ 3.3 V |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Logic Family | LVC |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.15mm |
Maximum Operating Temperature | +85 °C |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Length | 2.9mm |
Minimum Operating Supply Voltage | 1.65 V |
- RS-artikelnummer:
- 162-7466
- Tillv. art.nr:
- SN74LVC1G14DBVT
- Tillverkare / varumärke:
- Texas Instruments