ON Semiconductor MM74HCT14MTC CMOS Inverter

  • RS-artikelnummer 145-4511
  • Tillv. art.nr MM74HCT14MTC
  • Tillverkare / varumärke ON Semiconductor
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): PH
Produktdetaljer

74HCT Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specifikationer
Attribute Value
Logic Function Inverter
Input Type Schmitt Trigger
Number of Elements per Chip 6
Schmitt Trigger Input Yes
Maximum Propagation Delay Time @ Maximum CL 20 ns @ 5 V
Maximum High Level Output Current -4.8mA
Maximum Low Level Output Current 4.8mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Logic Family HCT
Dimensions 5 x 4.4 x 0.9mm
Length 5mm
Propagation Delay Test Condition 50pF
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 0.9mm
Width 4.4mm
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 5.5 V
4700 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 94)
0,856 kr
(exkl. moms)
1,07 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
94 +
0,856 kr
80,464 kr
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
Fairchild’s TinyLogic® family consists of a broad spectrum ...
Description:
Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless ...
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...