- RS-artikelnummer:
- 136-4858
- Tillv. art.nr:
- 74LVC14APW,118
- Tillverkare / varumärke:
- Nexperia
- RS-artikelnummer:
- 136-4858
- Tillv. art.nr:
- 74LVC14APW,118
- Tillverkare / varumärke:
- Nexperia
Lagstiftning och ursprungsland
Produktdetaljer
74LVC Family
Specifikationer
Attribute | Value |
---|---|
Logic Function | Inverter Schmitt Trigger |
Input Type | Schmitt Trigger |
Output Type | Single Ended |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 14.7 ns @ 30 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | 74LVC |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 0.95mm |
Propagation Delay Test Condition | 30pF |
Length | 5.1mm |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Temperature | +125 °C |