- RS-artikelnummer:
- 136-4811
- Tillv. art.nr:
- 74HC14D-Q100,118
- Tillverkare / varumärke:
- Nexperia
5000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 2500)
1,62 kr
(exkl. moms)
2,02 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
2500 + | 1,62 kr | 4 050,00 kr |
- RS-artikelnummer:
- 136-4811
- Tillv. art.nr:
- 74HC14D-Q100,118
- Tillverkare / varumärke:
- Nexperia
Lagstiftning och ursprungsland
Produktdetaljer
74HC Family Inverters & Buffers, Nexperia
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifikationer
Attribute | Value |
---|---|
Logic Function | Inverter Schmitt Trigger |
Input Type | Schmitt Trigger |
Output Type | Single Ended |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 190 ns @ 15 pF |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 14 |
Logic Family | 74HC |
Dimensions | 8.75 x 4 x 1.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.45mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Length | 8.75mm |
Automotive Standard | AEC-Q100 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 15pF |
- RS-artikelnummer:
- 136-4811
- Tillv. art.nr:
- 74HC14D-Q100,118
- Tillverkare / varumärke:
- Nexperia