Texas Instruments SN74AHC1G14DBVR Schmitt Trigger Inverter, 2 → 5.5 V, 5-Pin SOT-23

  • RS-artikelnummer 526-381
  • Tillv. art.nr SN74AHC1G14DBVR
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

74AHC1G Family, Texas Instruments

Advanced High-Speed CMOS logic
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V

74AHC Family

Specifikationer
Attribute Value
Logic Function Inverter
Input Type Schmitt Trigger
Number of Elements per Chip 1
Schmitt Trigger Input Yes
Maximum Propagation Delay Time @ Maximum CL 10.6 ns @ 5 V, 16.3 ns @ 3.3 V
Maximum High Level Output Current -8mA
Maximum Low Level Output Current 8mA
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Logic Family AHC
Dimensions 2.9 x 1.6 x 1.15mm
Minimum Operating Supply Voltage 2 V
Width 1.6mm
Maximum Operating Supply Voltage 5.5 V
Length 2.9mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 1.15mm
Propagation Delay Test Condition 50pF
1350 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 25)
2,676 kr
(exkl. moms)
3,345 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
25 - 100
2,676 kr
66,90 kr
125 - 225
1,667 kr
41,675 kr
250 - 475
1,402 kr
35,05 kr
500 - 1225
1,138 kr
28,45 kr
1250 +
0,877 kr
21,925 kr
På grund av tillfälligt begränsad tillgång kan RS för närvarande tyvärr inte hantera restorder
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Fairchild’s TinyLogic® family consists of a broad spectrum ...
Description:
Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless ...
Fairchild’s TinyLogic® family consists of a broad spectrum ...
Description:
Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless ...