- RS-artikelnummer:
- 174-6839
- Tillv. art.nr:
- 1766356
- Tillverkare / varumärke:
- Lenox
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
419,11 kr
(exkl. moms)
523,89 kr
(inkl. moms)
Enheter | Per unit |
1 + | 419,11 kr |
- RS-artikelnummer:
- 174-6839
- Tillv. art.nr:
- 1766356
- Tillverkare / varumärke:
- Lenox
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
LENOX Gold Power Arc Reciprocating Saw blade, 14 TPI
LENOX has defined performance in the reciprocating saw blade category since inventing the first bi-metal reciprocating saw blade in 1977. LENOX has used its century of cutting expertise to lead the way in reciprocating performance and is redefining performance levels in the bi-metal reciprocating category with the introduction of POWER BLAST TECHNOLOGY™.
The LENOX Gold Power Arc curved blades 14 TPI have an aggressive blade design and a precision applied Titanium coating that makes them last 2X longer than traditional straight LENOX reciprocating saw blades. The titanium coating is also designed to minimize friction and heat build-up while cutting. The patented T2™ Technology, which reduces cutting forces on each tooth and optimizes chip removal to allow efficient cutting in the widest range of materials.
Typical applications include:
• Thick metal
• Medium metal
• Medium metal
Features and benefits
• T2™ Technology Tooth design delivers up to 2x longer life
• Power arc curved blade delivers superior performance
• Aggressive blade design optimised blade angler of attack geometry for faster cutting
• Titanium coating makes teeth more wear resistant
• 14 TPI toothing for successive medium metal cutting
• Power arc curved blade delivers superior performance
• Aggressive blade design optimised blade angler of attack geometry for faster cutting
• Titanium coating makes teeth more wear resistant
• 14 TPI toothing for successive medium metal cutting
Specifikationer
Attribute | Value |
---|---|
Saw Blade Type | Reciprocating Saw Blade |
Application | Brick, Cast Iron, Natural Stone, Tile |
Cutting Length | 275mm |
Number in Pack | 1 |